
E2E-X3D2-M1G | |
|---|---|
DigiKey Part Number | Z3336-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X3D2-M1G |
Description | SENSOR PROX INDUCTIVE 3MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | E2E-X3D2-M1G Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.118" (3mm) | Indicator LED |
Output Type NPN-NC, 2-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,84000 € | 120,84 € |
| 5 | 112,58600 € | 562,93 € |
| 10 | 109,51000 € | 1.095,10 € |
| 25 | 105,82600 € | 2.645,65 € |
| 50 | 103,30400 € | 5.165,20 € |
| Unit Price without VAT: | 120,84000 € |
|---|---|
| Unit Price with VAT: | 146,21640 € |

