Animation for Interlock Door Switches D4NS and D4GS-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4GS-N3T-3

DigiKey Part Number
D4GS-N3T-3-ND
Manufacturer
Manufacturer Product Number
D4GS-N3T-3
Description
INTERLOCK NON-LOCKING 3PST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
3PST-2NC/1NO
Current Rating (Amps)
750mA (AC)
Voltage Rating
240VAC
Voltage - Supply
-
Holding Force
6kgf
Actuator Type
Panel Disconnect
Termination Style
Cable Leads
Features
Cable Length 3m
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1191,54000 €191,54 €
Manufacturers Standard Package
Unit Price without VAT:191,54000 €
Unit Price with VAT:231,76340 €