
CJ1W-TS561 | |
|---|---|
DigiKey Part Number | CJ1W-TS561-ND |
Manufacturer | |
Manufacturer Product Number | CJ1W-TS561 |
Description | INPUT MODULE 6 ANALOG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CJ1W-TS561 Models |
Category | Number of Inputs and Type 6 - Analog |
Manufacturer Omron Automation and Safety | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Active | Weight 0.331 lb (150.14 g) |
Type Input Module | Base Product Number |
For Use With/Related Products CJ Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.796,82000 € | 1.796,82 € |
| Unit Price without VAT: | 1.796,82000 € |
|---|---|
| Unit Price with VAT: | 2.174,15220 € |

