
A22NN-BPA-NAA-G102-NN | |
|---|---|
DigiKey Part Number | Z6157-ND |
Manufacturer | |
Manufacturer Product Number | A22NN-BPA-NAA-G102-NN |
Description | SWITCH PUSH DPST-NO/NC 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NN-BPA-NAA-G102-NN Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off, Off-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,37000 € | 18,37 € |
| 10 | 15,85100 € | 158,51 € |
| 25 | 14,94480 € | 373,62 € |
| 50 | 14,29260 € | 714,63 € |
| 100 | 13,66780 € | 1.366,78 € |
| 250 | 12,88180 € | 3.220,45 € |
| 500 | 12,31602 € | 6.158,01 € |
| Unit Price without VAT: | 18,37000 € |
|---|---|
| Unit Price with VAT: | 22,22770 € |

