


A16L-AGM-24D-1 | |
|---|---|
DigiKey Part Number | A16L-AGM-24D-1-ND |
Manufacturer | |
Manufacturer Product Number | A16L-AGM-24D-1 |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A16L-AGM-24D-1 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Green |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -10°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 2,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Square, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,38000 € | 38,38 € |
| Unit Price without VAT: | 38,38000 € |
|---|---|
| Unit Price with VAT: | 46,43980 € |

