
SC001A2B91-SRZ | |
|---|---|
DigiKey Part Number | 555-SC001A2B91-SRZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC001A2B91-SRZ |
Description | DC DC CONVERTER 12V 14W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.2A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 14 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features Remote On/Off, OCP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 6-SMD Module |
Voltage - Input (Max) 36V | Size / Dimension 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 1.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 20,06461 € | 18.058,15 € |
| Unit Price without VAT: | 20,06461 € |
|---|---|
| Unit Price with VAT: | 24,27818 € |

