
QSVW042A0B41-HZ | |
---|---|
DigiKey Part Number | 555-QSVW042A0B41-HZ-ND |
Manufacturer | |
Manufacturer Product Number | QSVW042A0B41-HZ |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 42A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Intermediate Bus Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42A | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.49" H (58.4mm x 36.8mm x 12.6mm) | |
Supplier Device Package | Quarter Brick | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 88,92000 € | 88,92 € |
5 | 85,60600 € | 428,03 € |
24 | 82,48583 € | 1.979,66 € |
48 | 81,14125 € | 3.894,78 € |
72 | 80,36444 € | 5.786,24 € |
Unit Price without VAT: | 88,92000 € |
---|---|
Unit Price with VAT: | 107,59320 € |