
IND108W | |
|---|---|
DigiKey Part Number | 555-IND108WTR-ND - Tape & Reel (TR) 555-IND108WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IND108W |
Description | DC DC CONVERTER 3-9V 108W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 9V 12A 9.6V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9.6V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 108 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.39" H (33.0mm x 13.5mm x 10.0mm) | |
Supplier Device Package | 9-SMD | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,97000 € | 17,97 € |
| 5 | 17,30000 € | 86,50 € |
| 10 | 17,02000 € | 170,20 € |
| 25 | 16,65560 € | 416,39 € |
| 50 | 16,38500 € | 819,25 € |
| Unit Price without VAT: | 17,97000 € |
|---|---|
| Unit Price with VAT: | 21,74370 € |

