9201100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OHT20-A

DigiKey Part Number
5532-OHT20-A-ND
Manufacturer
Manufacturer Product Number
OHT20-A
Description
SENSOR HUMI/TEMP USB
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Digital ±1.5% RH 3 s Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnielektronik
Series
-
Packaging
Retail Package
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
Digital
Output
-
Accuracy
±1.5% RH
Response Time
3 s
Sensitivity
0.01°C, 0.01% RH
Voltage - Supply
5V
Mounting Type
Cable
Operating Temperature
-25°C ~ 70°C
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Omnielektronik GmbH
FREE SHIPPING on orders of 428,90 € or more for products shipped by Omnielektronik GmbH
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1288,22000 €288,22 €
10259,91300 €2.599,13 €
25245,33080 €6.133,27 €
50230,74820 €11.537,41 €
Unit Price without VAT:288,22000 €
Unit Price with VAT:348,74620 €