
5TC-TT-E-20-72 | |
|---|---|
DigiKey Part Number | 5880-5TC-TT-E-20-72-ND |
Manufacturer | |
Manufacturer Product Number | 5TC-TT-E-20-72 |
Description | INSULATED THERMOCOUPLE 5PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72.000" (1828.80mm) E-Type Thermocouple Air, Beaded 32 ~ 500°F (0 ~ 260°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Surface |
Manufacturer Omega | Tip Type Air, Beaded |
Series | Probe Temperature Range 32 ~ 500°F (0 ~ 260°C) |
Packaging Bulk | Cable Length 72.000" (1828.80mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
Type E-Type Thermocouple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,81000 € | 144,81 € |
| Unit Price without VAT: | 144,81000 € |
|---|---|
| Unit Price with VAT: | 175,22010 € |

