
CFR3B12H-S | |
|---|---|
DigiKey Part Number | 4631-CFR3B12H-S-ND |
Manufacturer | |
Manufacturer Product Number | CFR3B12H-S |
Description | FAN BLOWER CF 94.5X23.5MM 12VDC/ |
Customer Reference | |
Detailed Description | Fan Blower, Cross Flow 12VDC Rectangular - 94.5mm L x 23mm H Ball 8.0 CFM (0.224m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular - 94.5mm L x 23mm H | |
Width | 23.50mm | |
Air Flow | 8.0 CFM (0.224m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 23.0dB | |
Power (Watts) | 1.1 W | |
RPM | ||
Termination | 3 Wire Leads | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.057 lb (25.85 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 65000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,86000 € | 27,86 € |
| Unit Price without VAT: | 27,86000 € |
|---|---|
| Unit Price with VAT: | 33,71060 € |


