
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular - 43.8mm L x 23mm H | |
Width | 23.50mm | |
Static Pressure | 0.190 in H2O (46.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 28.0dB(A) | |
Power (Watts) | 840 mW | |
RPM | ||
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | CE, cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,58000 € | 13,58 € |
| Unit Price without VAT: | 13,58000 € |
|---|---|
| Unit Price with VAT: | 16,43180 € |


