


WHC560FET | |
|---|---|
DigiKey Part Number | WHC560FETR-ND - Tape & Reel (TR) WHC560FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHC560FET |
Description | RES 560 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHC560FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.449" L (4.57mm x 11.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,07700 € | 10,77 € |
| 25 | 0,92720 € | 23,18 € |
| 50 | 0,83360 € | 41,68 € |
| 100 | 0,75380 € | 75,38 € |
| 250 | 0,66636 € | 166,59 € |
| 500 | 0,61160 € | 305,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56507 € | 565,07 € |
| 2.000 | 0,52556 € | 1.051,12 € |
| 3.000 | 0,50526 € | 1.515,78 € |
| 5.000 | 0,48230 € | 2.411,50 € |
| 7.000 | 0,46862 € | 3.280,34 € |
| 10.000 | 0,45526 € | 4.552,60 € |
| 12.000 | 0,44886 € | 5.386,32 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,97230 € |

