
MRA0207 2K21 B | |
|---|---|
DigiKey Part Number | 273-MRA02072K21BCT-ND - Cut Tape (CT) 273-MRA02072K21BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRA0207 2K21 B |
Description | RES 2.21K OHM 0.1% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,54000 € | 13,50 € |
| 50 | 0,48340 € | 24,17 € |
| 100 | 0,43480 € | 43,48 € |
| 250 | 0,38164 € | 95,41 € |
| 500 | 0,34836 € | 174,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32007 € | 320,07 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,17370 € |

