
APC0603B2K00N | |
|---|---|
DigiKey Part Number | 273-APC0603B2K00NTR-ND - Tape & Reel (TR) 273-APC0603B2K00NCT-ND - Cut Tape (CT) 273-APC0603B2K00NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APC0603B2K00N |
Description | 1/16 WATTS PRECISION CHIP 2 KILO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,18600 € | 4,65 € |
| 50 | 0,17120 € | 8,56 € |
| 100 | 0,14820 € | 14,82 € |
| 250 | 0,13888 € | 34,72 € |
| 500 | 0,12920 € | 64,60 € |
| 1.000 | 0,12083 € | 120,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09440 € | 472,00 € |
| 10.000 | 0,09371 € | 937,10 € |
| 15.000 | 0,09336 € | 1.400,40 € |
| 25.000 | 0,09295 € | 2.323,75 € |
| 35.000 | 0,09271 € | 3.244,85 € |
| 50.000 | 0,09247 € | 4.623,50 € |
| 60.000 | 0,09235 € | 5.541,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

