
825FR50E | |
|---|---|
DigiKey Part Number | 825FR50E-ND |
Manufacturer | |
Manufacturer Product Number | 825FR50E |
Description | RES CHAS MNT 0.5 OHM 1% 25W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 825FR50E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 500 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.094" W (26.98mm x 27.79mm) | |
Height - Seated (Max) | 0.556" (14.12mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,96000 € | 10,96 € |
| 10 | 7,60800 € | 76,08 € |
| 30 | 6,74300 € | 202,29 € |
| 50 | 6,67200 € | 333,60 € |
| 100 | 6,26170 € | 626,17 € |
| 250 | 5,50808 € | 1.377,02 € |
| 500 | 5,38298 € | 2.691,49 € |
| 1.000 | 5,19794 € | 5.197,94 € |
| Unit Price without VAT: | 10,96000 € |
|---|---|
| Unit Price with VAT: | 13,26160 € |

