


S11K0C-P02MPH0-5500 | |
|---|---|
DigiKey Part Number | S11K0C-P02MPH0-5500-ND |
Manufacturer | |
Manufacturer Product Number | S11K0C-P02MPH0-5500 |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11K0C-P02MPH0-5500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | - | |
Cable Opening | 0.197" ~ 0.217" (5.00mm ~ 5.50mm) | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | Brass, Chrome over Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,21000 € | 43,21 € |
| 10 | 36,72400 € | 367,24 € |
| 25 | 34,42520 € | 860,63 € |
| 50 | 32,78360 € | 1.639,18 € |
| 100 | 31,22040 € | 3.122,04 € |
| 250 | 29,26864 € | 7.317,16 € |
| Unit Price without VAT: | 43,21000 € |
|---|---|
| Unit Price with VAT: | 52,28410 € |

