K11M07-P08LFD0-3940 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ODU
In Stock: 2
Unit Price: 27,19000 €
Datasheet

Similar


ODU
In Stock: 0
Unit Price: 27,19000 €
Datasheet

Similar


ODU
In Stock: 0
Unit Price: 27,19000 €
Datasheet

Similar


ODU
In Stock: 2
Unit Price: 27,19000 €
Datasheet
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle, Female Sockets Solder Cup

K11M07-P08LFD0-3940

DigiKey Part Number
K11M07-P08LFD0-3940-ND
Manufacturer
Manufacturer Product Number
K11M07-P08LFD0-3940
Description
CONN RCPT FMALE 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
K11M07-P08LFD0-3940 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
0
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray, Yellow
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
3.85A
Voltage Rating
-
Cable Opening
0.106" ~ 0.154" (2.70mm ~ 3.90mm)
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,19000 €27,19 €
1023,10500 €231,05 €
2521,65880 €541,47 €
5020,62540 €1.031,27 €
10019,64160 €1.964,16 €
25018,41336 €4.603,34 €
Manufacturers Standard Package
Unit Price without VAT:27,19000 €
Unit Price with VAT:32,89990 €