
K1CWBM-P02WCE0-0000 | |
|---|---|
DigiKey Part Number | 1907-K1CWBM-P02WCE0-0000-ND |
Manufacturer | |
Manufacturer Product Number | K1CWBM-P02WCE0-0000 |
Description | ODU AMC HD RCEPT, INLINE, STY 1, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 3A |
Shell Size - Insert 00 | Cable Opening 0.197" (5.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Brass, Ruthenium over Electroless Nickel |
Fastening Type Push-Pull, Detent Lock | Contact Material Copper Alloy |
Orientation B | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Applications Industrial, Medical, Military |
Shell Finish Ruthenium over Electroless Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,55000 € | 87,55 € |
| Unit Price without VAT: | 87,55000 € |
|---|---|
| Unit Price with VAT: | 105,93550 € |

