
G13LCC-P14LJG0-0000 | |
|---|---|
DigiKey Part Number | 1907-G13LCC-P14LJG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G13LCC-P14LJG0-0000 |
Description | ODU MINI-SNAP RECEPT, STY 1, SZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Features Ground |
Number of Positions 14 | Shielding |
Shell Size - Insert 3 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 450V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation C | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 € | 97,01 € |
| Unit Price without VAT: | 97,01000 € |
|---|---|
| Unit Price with VAT: | 117,38210 € |

