4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Male Pins Solder Cup
ODU Expert Talk: ODU Military First Mate Last Break

A13YAR-P04XTS0-0000

DigiKey Part Number
1907-A13YAR-P04XTS0-0000-ND
Manufacturer
Manufacturer Product Number
A13YAR-P04XTS0-0000
Description
ODU AMC PLUG, BREAK APART, SZ 3,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Silver
Mfr
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
22A
Number of Positions
4
Voltage Rating
550V
Shell Size - Insert
3
Cable Opening
0.453" (11.50mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-51°C ~ 125°C
Termination
Solder Cup
Backshell Material, Plating
Aluminum, Ruthenium over Electroless Nickel
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Orientation
A
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Aluminum
Applications
Industrial, Medical, Military
Shell Finish
Ruthenium over Electroless Nickel
Base Product Number
Contact Finish - Mating
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1125,96000 €125,96 €
10107,07000 €1.070,70 €
25100,37320 €2.509,33 €
5095,58940 €4.779,47 €
Manufacturers Standard Package
Unit Price without VAT:125,96000 €
Unit Price with VAT:152,41160 €