
UDA1334ATS/N2,118 | |
|---|---|
DigiKey Part Number | 568-11912-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UDA1334ATS/N2,118 |
Description | IC DAS/ADC/DAC SPECIAL 16-SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 96k I2S 16-SSOP |
Datasheet | Datasheet |
Category | Data Interface I2S |
Manufacturer NXP USA Inc. | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 2.4V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-LSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 16-SSOP |
Sampling Rate (Per Second) 96k | Base Product Number |

