
TJA1085HN,118 | |
|---|---|
DigiKey Part Number | 568-11614-2-ND - Tape & Reel (TR) 568-11614-1-ND - Cut Tape (CT) 568-11614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1085HN,118 |
Description | IC TRANSCEIVER 4/4 44HVQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver FlexRay 44-HVQFN (9x9) |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 4/4 |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 44-VQFN Exposed Pad |
Part Status Active | Supplier Device Package 44-HVQFN (9x9) |
Type Transceiver | Base Product Number |
Protocol FlexRay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,41000 € | 14,41 € |
| 10 | 11,43000 € | 114,30 € |
| 25 | 10,68520 € | 267,13 € |
| 100 | 9,92040 € | 992,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,22281 € | 9.222,81 € |
| Unit Price without VAT: | 14,41000 € |
|---|---|
| Unit Price with VAT: | 17,43610 € |

