
TJA1042BT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1042BT/0ZTR-ND - Tape & Reel (TR) 568-TJA1042BT/0ZCT-ND - Cut Tape (CT) 568-TJA1042BT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1042BT/0Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CAN Transceiver, up to 5Mbit/s, SPLIT |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5 ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SO |
Receiver Hysteresis 120 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1042CT/0Z | NXP USA Inc. | 1.695 | 568-TJA1042CT/0ZCT-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,45280 € | 11,32 € |
| 100 | 0,39730 € | 39,73 € |
| 250 | 0,37084 € | 92,71 € |
| 500 | 0,35486 € | 177,43 € |
| 1.000 | 0,34170 € | 341,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33418 € | 835,45 € |
| 5.000 | 0,32565 € | 1.628,25 € |
| 7.500 | 0,32138 € | 2.410,35 € |
| 12.500 | 0,31665 € | 3.958,12 € |
| 17.500 | 0,31388 € | 5.492,90 € |
| 25.000 | 0,31258 € | 7.814,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |





