
TJA1028TK/3V3/20/J | |
|---|---|
DigiKey Part Number | 568-TJA1028TK/3V3/20/JTR-ND - Tape & Reel (TR) 568-TJA1028TK/3V3/20/JCT-ND - Cut Tape (CT) 568-TJA1028TK/3V3/20/JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1028TK/3V3/20/J |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 200 mV |
Manufacturer NXP USA Inc. | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-VDFN Exposed Pad |
Protocol LINbus | Supplier Device Package 8-HVSON (3x3) |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89300 € | 8,93 € |
| 25 | 0,80960 € | 20,24 € |
| 100 | 0,71790 € | 71,79 € |
| 250 | 0,67416 € | 168,54 € |
| 500 | 0,64780 € | 323,90 € |
| 1.000 | 0,63951 € | 639,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,59756 € | 3.585,36 € |
| 12.000 | 0,58655 € | 7.038,60 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,47620 € |

