


TDF8541JS/N3,512 | |
|---|---|
DigiKey Part Number | 568-14274-ND |
Manufacturer | |
Manufacturer Product Number | TDF8541JS/N3,512 |
Description | IC AMP CLSS AB QUAD 64W 27DBSMSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 27-DBSMSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 64W x 4 @ 2Ohm | |
Voltage - Supply | 6V ~ 18V | |
Features | Depop, I2C, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Supplier Device Package | 27-DBSMSP | |
Package / Case | 27-PowerSMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 456 | 17,09853 € | 7.796,93 € |
| Unit Price without VAT: | 17,09853 € |
|---|---|
| Unit Price with VAT: | 20,68922 € |

