
TDA19978AHV/15,557 | |
|---|---|
DigiKey Part Number | TDA19978AHV/15,557-ND |
Manufacturer | |
Manufacturer Product Number | TDA19978AHV/15,557 |
Description | IC INTFACE SPECIALIZED 144HLQFP |
Customer Reference | |
Detailed Description | HDTV Interface 144-HLQFP (20x20) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 3.3V |
Manufacturer NXP USA Inc. | Package / Case 144-LQFP Exposed Pad |
Packaging Tray | Supplier Device Package 144-HLQFP (20x20) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications HDTV | Base Product Number |
Interface HDMI |

