Similar

SSL2102T/N1,518 | |
|---|---|
DigiKey Part Number | 568-4920-2-ND - Tape & Reel (TR) 568-4920-1-ND - Cut Tape (CT) 568-4920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL2102T/N1,518 |
Description | IC LED DRIVER OFFL TRIAC 2A 20SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Triac Dimming 2A (Switch) 20-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 40V |
Manufacturer NXP USA Inc. | Current - Output / Channel 2A (Switch) |
Series | Frequency 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Triac |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 100°C (TA) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, Step-Down (Buck) | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Internal Switch(s) Yes | Supplier Device Package 20-SO |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 8.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4653GY-Z | Monolithic Power Systems Inc. | 0 | MP4653GY-Z-ND | 1,75385 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,13628 € | 2.272,56 € |
| 4.000 | 1,11189 € | 4.447,56 € |
| 6.000 | 1,09967 € | 6.598,02 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,61360 € |







