
SPC5748GSK1MMJ6R | |
|---|---|
DigiKey Part Number | 568-SPC5748GSK1MMJ6RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5748GSK1MMJ6R |
Description | NXP 32-BIT MCU, TRIPLE CORE, 6MB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z2, e200z4 MPC57xx Microcontroller IC 32-Bit Tri-Core 80MHz, 160MHz 6MB (6M x 8) FLASH 256-MAPPBGA (17x17) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 768K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3.15V ~ 3.6V, 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Data Converters A/D 80x10b, 64x12b SAR |
Part Status Active | Oscillator Type Internal |
Core Processor e200z2, e200z4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit Tri-Core | Grade Automotive |
Speed 80MHz, 160MHz | Qualification AEC-Q100 |
Connectivity CANbus, Ethernet, I2C, MMC/SD/SDIO, SAI, SPI, UART/USART, USB, USB OTG | Mounting Type Surface Mount |
Peripherals DMA, LVD, I2S, POR, WDT | Supplier Device Package 256-MAPPBGA (17x17) |
Number of I/O 246 | Package / Case 256-LBGA |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 33,71587 € | 33.715,87 € |
| Unit Price without VAT: | 33,71587 € |
|---|---|
| Unit Price with VAT: | 40,79620 € |

