
SPC5673FAMVY2 | |
|---|---|
DigiKey Part Number | 568-SPC5673FAMVY2-ND |
Manufacturer | |
Manufacturer Product Number | SPC5673FAMVY2 |
Description | IC MCU 32BIT 3MB FLASH 516BBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z7 MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 200MHz 3MB (3M x 8) FLASH 516-PBGA (27x27) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | e200z7 | |
Core Size | 32-Bit Dual-Core | |
Speed | 200MHz | |
Connectivity | CANbus, EBI/EMI, SCI, SPI | |
Peripherals | DMA, POR, PWM | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 5.25V | |
Data Converters | A/D 64x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 516-PBGA (27x27) | |
Package / Case | 516-BBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 65,32625 € | 2.613,05 € |
| Unit Price without VAT: | 65,32625 € |
|---|---|
| Unit Price with VAT: | 79,04476 € |

