Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPC5646CF0VLU1 | |
|---|---|
DigiKey Part Number | SPC5646CF0VLU1-ND |
Manufacturer | |
Manufacturer Product Number | SPC5646CF0VLU1 |
Description | IC MCU 32BIT 3MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | e200z4d, e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 80MHz/120MHz 3MB (3M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 256K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 27x10b, 5x12b |
Core Processor e200z4d, e200z0h | Oscillator Type Internal |
Core Size 32-Bit Dual-Core | Operating Temperature -40°C ~ 105°C (TA) |
Speed 80MHz/120MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, LINbus, SCI, SPI | Supplier Device Package 176-LQFP (24x24) |
Peripherals DMA, POR, PWM, WDT | Package / Case 176-LQFP |
Number of I/O 147 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5646CCF0VLU1 | NXP USA Inc. | 0 | SPC5646CCF0VLU1-ND | 41,87900 € | Parametric Equivalent |
| SPC5646CCK0VLU1 | NXP USA Inc. | 0 | SPC5646CCK0VLU1-ND | 35,04790 € | Parametric Equivalent |
| SPC5646CK0VLU1 | NXP USA Inc. | 0 | SPC5646CK0VLU1-ND | 39,58770 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 39,58770 € | 7.917,54 € |
| Unit Price without VAT: | 39,58770 € |
|---|---|
| Unit Price with VAT: | 47,90112 € |


