
SPC5646BK0MMJ1R | |
|---|---|
DigiKey Part Number | SPC5646BK0MMJ1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5646BK0MMJ1R |
Description | IC MCU 32BIT 3MB FLASH 256MAPBGA |
Customer Reference | |
Detailed Description | e200z4d MPC56xx Qorivva Microcontroller IC 32-Bit 120MHz 3MB (3M x 8) FLASH 256-MAPBGA (17x17) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tape & Reel (TR) | RAM Size 192K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 33x10b, 10x12b |
Core Processor e200z4d | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 256-MAPBGA (17x17) |
Peripherals DMA, POR, PWM, WDT | Package / Case 256-LBGA |
Number of I/O 199 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 37,56388 € | 37.563,88 € |
| Unit Price without VAT: | 37,56388 € |
|---|---|
| Unit Price with VAT: | 45,45229 € |

