Parametric Equivalent
Parametric Equivalent
Similar

SPC5607BF1VLQ6R | |
|---|---|
DigiKey Part Number | SPC5607BF1VLQ6R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5607BF1VLQ6R |
Description | IC MCU 32BIT 1.5MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 1.5MB (1.5M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tape & Reel (TR) | RAM Size 96K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 15x10b, 5x12b |
Core Processor e200z0h | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 121 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5607BAVLQ6R | NXP USA Inc. | 0 | SPC5607BAVLQ6R-ND | 16,46920 € | Parametric Equivalent |
| SPC5607BK0VLQ6R | NXP USA Inc. | 0 | SPC5607BK0VLQ6R-ND | 18,27076 € | Parametric Equivalent |
| SPC560B60L5B6E0Y | STMicroelectronics | 0 | SPC560B60L5B6E0Y-ND | 6,17122 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,27076 € | 9.135,38 € |
| Unit Price without VAT: | 18,27076 € |
|---|---|
| Unit Price with VAT: | 22,10762 € |



