SA56004ETK,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 6.652
Unit Price: 0,97000 €
Datasheet
8 HVSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA56004ETK,118

DigiKey Part Number
568-7581-2-ND - Tape & Reel (TR)
568-7581-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SA56004ETK,118
Description
SENSOR DIGITAL -40C-125C 8HVSON
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 8-HVSON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-40°C ~ 125°C
Output Type
I2C/SMBus
Voltage - Supply
3V ~ 5.5V
Resolution
10 b
Features
Output Switch, Programmable Limit
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
60°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-HVSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes