
S912ZVMC25F1MKK | |
|---|---|
DigiKey Part Number | 568-13071-ND |
Manufacturer | |
Manufacturer Product Number | S912ZVMC25F1MKK |
Description | IC MCU 16BIT 256KB FLASH 80TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S12Z S12 MagniV Microcontroller IC 16-Bit 50MHz 256KB (256K x 8) FLASH 80-TQFP-EP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | S912ZVMC25F1MKK Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.5V ~ 40V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b |
Core Processor S12Z | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity CANbus, SCI, SPI | Supplier Device Package 80-TQFP-EP (12x12) |
Peripherals DMA, POR, PWM, WDT | Package / Case 80-LQFP Exposed Pad |
Number of I/O 31 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 9,60300 € | 4.609,44 € |
| Unit Price without VAT: | 9,60300 € |
|---|---|
| Unit Price with VAT: | 11,61963 € |

