
PSMN4R5-40BS,118 | |
|---|---|
DigiKey Part Number | 1727-7120-2-ND - Tape & Reel (TR) 1727-7120-1-ND - Cut Tape (CT) 1727-7120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN4R5-40BS,118 |
Description | MOSFET N-CH 40V 100A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 148W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2683 pF @ 20 V |
FET Type | Power Dissipation (Max) 148W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 25A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,40100 € | 14,01 € |
| 100 | 0,95610 € | 95,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,72285 € | 578,28 € |
| 1.600 | 0,66838 € | 1.069,41 € |
| 2.400 | 0,64064 € | 1.537,54 € |
| 4.000 | 0,60947 € | 2.437,88 € |
| 5.600 | 0,59102 € | 3.309,71 € |
| 8.000 | 0,57309 € | 4.584,72 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,63780 € |

