Similar
Similar
Similar
Similar
Similar



PSMN075-100MSEX | |
|---|---|
DigiKey Part Number | 1727-1085-2-ND - Tape & Reel (TR) 1727-1085-1-ND - Cut Tape (CT) 1727-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN075-100MSEX |
Description | MOSFET N-CH 100V 18A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 18A (Tj) 65W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN075-100MSEX Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 773 pF @ 50 V |
FET Type | Power Dissipation (Max) 65W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK33 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 71mOhm @ 5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH10H071LFDFW-13 | Diodes Incorporated | 0 | 31-DMTH10H071LFDFW-13TR-ND | 0,15481 € | Similar |
| DMTH10H071LFDFW-7 | Diodes Incorporated | 0 | 31-DMTH10H071LFDFW-7TR-ND | 0,17910 € | Similar |
| DMTH10H071LFDFWQ-13 | Diodes Incorporated | 0 | 31-DMTH10H071LFDFWQ-13TR-ND | 0,17122 € | Similar |
| DMTH10H071LFDFWQ-7 | Diodes Incorporated | 0 | 31-DMTH10H071LFDFWQ-7TR-ND | 0,19750 € | Similar |
| NTTFS080N10GTAG | onsemi | 537 | 488-NTTFS080N10GTAGCT-ND | 1,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,62600 € | 6,26 € |
| 100 | 0,41020 € | 41,02 € |
| 500 | 0,31742 € | 158,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27229 € | 408,43 € |
| 3.000 | 0,24954 € | 748,62 € |
| 4.500 | 0,23795 € | 1.070,77 € |
| 7.500 | 0,22493 € | 1.686,97 € |
| 10.500 | 0,21722 € | 2.280,81 € |
| 15.000 | 0,20973 € | 3.145,95 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |










