Similar



PSMN040-100MSEX | |
|---|---|
DigiKey Part Number | 1727-1086-2-ND - Tape & Reel (TR) 1727-1086-1-ND - Cut Tape (CT) 1727-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN040-100MSEX |
Description | MOSFET N-CH 100V 30A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 30A (Tj) 91W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN040-100MSEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 36.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1470 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 91W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,78900 € | 7,89 € |
| 100 | 0,52220 € | 52,22 € |
| 500 | 0,40794 € | 203,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,35239 € | 528,58 € |
| 3.000 | 0,32442 € | 973,26 € |
| 4.500 | 0,31017 € | 1.395,77 € |
| 7.500 | 0,29416 € | 2.206,20 € |
| 10.500 | 0,28468 € | 2.989,14 € |
| 15.000 | 0,27547 € | 4.132,05 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,51250 € |










