Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PMBF170,215 | |
|---|---|
DigiKey Part Number | 1727-5173-2-ND - Tape & Reel (TR) 1727-5173-1-ND - Cut Tape (CT) 1727-5173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBF170,215 |
Description | MOSFET N-CH 60V 300MA TO236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 830mW (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBF170,215 Models |
Category | Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 1mA |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 40 pF @ 10 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 830mW (Tc) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-236AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBF170LT1G | onsemi | 0 | MMBF170LT1GOSCT-ND | 0,24000 € | Direct |
| 2N7002 | onsemi | 113.903 | 2N7002NCT-ND | 0,55000 € | Similar |
| 2N7002-13-F | Diodes Incorporated | 0 | 31-2N7002-13-FCT-ND | 0,17000 € | Similar |
| 2N7002-7-F | Diodes Incorporated | 146.244 | 2N7002-FDICT-ND | 0,17000 € | Similar |
| 2N7002A-7 | Diodes Incorporated | 33.156 | 2N7002A-7DICT-ND | 0,18000 € | Similar |














