I2C Controller IEEE 1149.1 I2C Interface 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCU9669B,118

DigiKey Part Number
568-7585-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCU9669B,118
Description
IC CONTROLLER 48LQFP
Customer Reference
Detailed Description
I2C Controller IEEE 1149.1 I2C Interface 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
I2C
Function
Controller
Interface
I2C
Standards
IEEE 1149.1
Voltage - Supply
3V ~ 3.6V
Current - Supply
15mA
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.