
PCK946BD,157 | |
|---|---|
DigiKey Part Number | 568-3567-ND |
Manufacturer | |
Manufacturer Product Number | PCK946BD,157 |
Description | IC CLK BUFFER 2:10 150MHZ 32LQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 2:10 150 MHz 32-LQFP |
Datasheet | Datasheet |
Category | Output CMOS |
Manufacturer NXP USA Inc. | Frequency - Max 150 MHz |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution), Divider, Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-LQFP |
Ratio - Input:Output 2:10 | Supplier Device Package 32-LQFP (7x7) |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS, LVTTL |

