PCK111BD,151 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 10.955
Unit Price: 9,71423 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.544
Unit Price: 13,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,29660 €
Datasheet

Similar


Texas Instruments
In Stock: 755
Unit Price: 8,82207 €
Datasheet

Similar


onsemi
In Stock: 209
Unit Price: 5,72000 €
Datasheet

Similar


onsemi
In Stock: 873
Unit Price: 5,67000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 2:10 1.5 GHz 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCK111BD,151

DigiKey Part Number
PCK111BD,151-ND
Manufacturer
Manufacturer Product Number
PCK111BD,151
Description
IC CLK BUFFER 2:10 1.5GHZ 32LQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 2:10 1.5 GHz 32-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
2:10
Differential - Input:Output
Yes/Yes
Input
ECL, HSTL, PECL
Output
PECL
Frequency - Max
1.5 GHz
Voltage - Supply
2.25V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types