Similar
Similar
Similar
Similar
Similar
Similar

PCK111BD,128 | |
|---|---|
DigiKey Part Number | PCK111BD,128-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCK111BD,128 |
Description | IC CLK BUFFER 2:10 1.5GHZ 32LQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:10 1.5 GHz 32-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, HSTL, PECL | |
Output | PECL | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 2.25V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |



