
PCF2127AT/1,518 | |
|---|---|
DigiKey Part Number | PCF2127AT/1,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF2127AT/1,518 |
Description | IC RTC CLOCK/CALENDAR I2C 20SO |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 512B I2C, 2-Wire Serial 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, SRAM, TCXO/Crystal, Watchdog Timer | |
Memory Size | 512B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.8V ~ 4.2V | |
Voltage - Supply, Battery | 1.8V ~ 4.2V | |
Current - Timekeeping (Max) | 1.5µA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |

