I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4)
24-HWQFN SOT994-1

PCAL6416AHF,128

DigiKey Part Number
568-9946-2-ND - Tape & Reel (TR)
568-9946-1-ND - Cut Tape (CT)
568-9946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL6416AHF,128
Description
IC XPND 400KHZ I2C SMBUS 24HWQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCAL6416AHF,128 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain, Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 25mA
Series
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Number of I/O
16
Package / Case
24-WFQFN Exposed Pad
Interface
I2C, SMBus
Supplier Device Package
24-HWQFN (4x4)
Interrupt Output
Yes
Base Product Number
Features
POR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97.809
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,88000 €8,80 €
250,79760 €19,94 €
1000,70690 €70,69 €
2500,66380 €165,95 €
5000,63778 €318,89 €
1.0000,62924 €629,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,58816 €3.528,96 €
12.0000,57730 €6.927,60 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,46410 €