PCA9508D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 171
Unit Price: 3,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.531
Unit Price: 4,04000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.843
Unit Price: 5,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.405
Unit Price: 4,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.666
Unit Price: 3,56000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.563
Unit Price: 0,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 38.353
Unit Price: 1,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,30000 €
Datasheet
Buffer, ReDriver 1 Channel 400kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9508D,112

DigiKey Part Number
PCA9508D,112-ND
Manufacturer
Manufacturer Product Number
PCA9508D,112
Description
IC REDRIVER I2C HOTSWAP 1CH 8SO
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 400kHz 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
5.2 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types