
PCA6416AEVJ | |
|---|---|
DigiKey Part Number | 568-PCA6416AEVJTR-ND - Tape & Reel (TR) 568-9934-1-ND - Cut Tape (CT) 568-PCA6416AEVJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA6416AEVJ |
Description | IC XPND 400KHZ I2C SMBUS 24VFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-VFBGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFBGA | |
Supplier Device Package | 24-VFBGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03100 € | 10,31 € |
| 25 | 0,93600 € | 23,40 € |
| 100 | 0,83160 € | 83,16 € |
| 250 | 0,78180 € | 195,45 € |
| 500 | 0,75184 € | 375,92 € |
| 1.000 | 0,73144 € | 731,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,68173 € | 4.090,38 € |
| 12.000 | 0,66945 € | 8.033,40 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,70610 € |

