
PBHV8140Z,115 | |
|---|---|
DigiKey Part Number | 1727-5083-2-ND - Tape & Reel (TR) 1727-5083-1-ND - Cut Tape (CT) 1727-5083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV8140Z,115 |
Description | TRANS NPN 400V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1 A 25MHz 1.45 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Power - Max 1.45 W |
Mfr | Frequency - Transition 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 400 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 250mV @ 200mA, 1A | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT458TA | Diodes Incorporated | 19.996 | FZT458CT-ND | 1,05000 € | Similar |
| FZT658TA | Diodes Incorporated | 6.854 | FZT658CT-ND | 1,18000 € | Similar |
| TSC873CW RPG | Taiwan Semiconductor Corporation | 6.170 | TSC873CWRPGCT-ND | 0,99000 € | Similar |



