


MRF6V12500HR5 | |
|---|---|
DigiKey Part Number | 568-15012-2-ND - Tape & Reel (TR) 568-15012-1-ND - Cut Tape (CT) 568-15012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRF6V12500HR5 |
Description | RF MOSFET LDMOS 50V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 200 mA 1.03GHz 19.7dB 500W NI-780H-2L |
Datasheet | Datasheet |
Category | Current - Test 200 mA |
Manufacturer NXP USA Inc. | Power - Output 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 110 V |
Part Status Last Time Buy | Mounting Type Chassis Mount |
Technology LDMOS | Package / Case SOT-957A |
Frequency 1.03GHz | Supplier Device Package NI-780H-2L |
Gain 19.7dB | Base Product Number |
Voltage - Test 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,89000 € | 803,89 € |
| 10 | 768,56500 € | 7.685,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 768,56460 € | 38.428,23 € |
| Unit Price without VAT: | 803,89000 € |
|---|---|
| Unit Price with VAT: | 972,70690 € |


