
MPXV10GC6U | |
---|---|
DigiKey Part Number | MPXV10GC6U-ND |
Manufacturer | |
Manufacturer Product Number | MPXV10GC6U |
Description | SENSOR 1.45PSIG 0.13" .035V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Vented Gauge Male - 0.13" (3.18mm) Tube 0 mV ~ 35 mV (3V) 8-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1.45PSI (10kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 35 mV (3V) | |
Accuracy | - | |
Voltage - Supply | 3V ~ 6V | |
Port Size | Male - 0.13" (3.18mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 10.88PSI (75kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing, Top Port | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | 9,08550 € | 363,42 € |
Unit Price without VAT: | 9,08550 € |
---|---|
Unit Price with VAT: | 10,99346 € |